
N-Channel OMNIFET™ power MOSFET in a D2PAK surface-mount package. Features 70V drain-to-source breakdown voltage and 20A continuous drain current. Offers low on-resistance of 50mΩ and a maximum output current of 14A. Includes integrated over-voltage and over-temperature fault protection. Designed for low-side output configuration with on/off interface control.
Stmicroelectronics VNB20N07 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Drain to Source Breakdown Voltage | 70V |
| Drain to Source Resistance | 50mR |
| Fall Time | 150ns |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Output Current | 14A |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 14A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 83W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | OMNIFET™, VIPower™ |
| Supply Current | 250uA |
| Turn-Off Delay Time | 430ns |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNB20N07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
