
Automotive N-CHANNEL current limit switch with 70V drain-source breakdown voltage and 20A continuous drain current. Features 50mΩ drain-source on-resistance, 14A max output current, and 83W max power dissipation. Surface mount D2PAK package with over voltage and over temperature fault protection. Includes on/off interface, 150ns fall time, and 430ns turn-off delay.
Stmicroelectronics VNB20N07-E technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 70V |
| Drain to Source Resistance | 50mR |
| Drain to Source Voltage (Vdss) | 70V |
| Drain-source On Resistance-Max | 50mR |
| Fall Time | 150ns |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 4.6mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Output Current | 14A |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 14A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 83W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET™, VIPower™ |
| Supply Current | 250uA |
| Turn-Off Delay Time | 430ns |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNB20N07-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
