
N-channel MOSFET power driver in a D2PAK surface mount package. Features a 70V drain-to-source breakdown voltage and a maximum continuous drain current of 20A. Offers a low on-state resistance of 50mR and a maximum power dissipation of 83W. Operates across a temperature range of -55°C to 150°C.
Stmicroelectronics VNB20N0713TR technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Drain to Source Breakdown Voltage | 70V |
| Drain to Source Resistance | 50mR |
| Drain to Source Voltage (Vdss) | 70V |
| Drain-source On Resistance-Max | 50MR |
| Fall Time | 150ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20A |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 50mR |
| Output Current | 14A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 83W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OMNIFET™ |
| Supply Current | 250uA |
| Threshold Voltage | 800mV |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNB20N0713TR to view detailed technical specifications.
No datasheet is available for this part.
