
Automotive current limit switch featuring 70V drain-source breakdown voltage and 20A continuous drain current. This low-side output device offers a maximum output current of 14A with a low 50mΩ drain-source on-resistance. Integrated fault protection includes over-voltage and over-temperature capabilities. Packaged in a D2PAK surface-mount case, it supports an on/off interface and dissipates up to 83W.
Stmicroelectronics VNB20N07TR-E technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 70V |
| Drain to Source Voltage (Vdss) | 70V |
| Drain-source On Resistance-Max | 50mR |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 4.6mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Output Current | 14A |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 14A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 83W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET™, VIPower™ |
| Supply Current | 250uA |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNB20N07TR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
