
The VNB28N04 is a low-side driver from Stmicroelectronics with a maximum drain current of 28A and a drain-to-source breakdown voltage of 42V. It features a maximum drain-source on resistance of 35mR and a maximum power dissipation of 83W. The device is packaged in a D2PAK and is suitable for surface mount applications. It is RoHS compliant and has a maximum operating supply voltage of 18V.
Stmicroelectronics VNB28N04 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 28A |
| Drain to Source Breakdown Voltage | 42V |
| Drain to Source Voltage (Vdss) | 42V |
| Drain-source On Resistance-Max | 35mR |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Output Current | 19A |
| Max Power Dissipation | 83W |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Configuration | Low Side |
| Output Current | 19A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 83W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET™, VIPower™ |
| Supply Current | 250uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNB28N04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
