
High-performance N-channel peripheral driver with a 40V drain-source voltage and 35A continuous drain current. This surface-mount device features a D2PAK package and offers over-voltage and over-temperature fault protection. It operates from an 18V supply voltage, providing up to 30A output current with a low-side output configuration. The component boasts a maximum power dissipation of 125W and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics VNB35NV04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics VNB35NV04 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 35A |
| Current Rating | 30A |
| Drain to Source Breakdown Voltage | 70V |
| Drain to Source Resistance | 10R |
| Drain to Source Voltage (Vdss) | 40V |
| Fault Protection | Over Voltage, Over Temperature |
| Gate to Source Voltage (Vgs) | 20V |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 125W |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Configuration | Low Side |
| Output Current | 30A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET II™, VIPower™ |
| Supply Current | 100uA |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNB35NV04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
