
The OMNIFET II power MOSFET is a single-channel device with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a continuous drain current of 44A and a maximum output current of 45A. The device is packaged in a D2PAK surface mount package and is RoHS compliant. The OMNIFET II has a maximum power dissipation of 125W and an on-state resistance of 13mΩ.
Stmicroelectronics VNB35NV04-E technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 44A |
| Fall Time | 1500ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45A |
| Max Power Dissipation | 125W |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 13mR |
| Operating Supply Voltage | 18V |
| Output Current | 30A |
| Output Current per Channel | 30A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET II™ |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNB35NV04-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
