
Automotive N-CHANNEL current limit switch, designed for surface mount in a D2PAK package. Features a 70V drain-to-source breakdown voltage and a continuous drain current capability of 80A, with a maximum output current of 30A. Offers over voltage and over temperature fault protection, with an on/off interface and low-side output configuration. Operates within an 18V supply voltage range and a temperature range of -40°C to 150°C, with a maximum power dissipation of 125W. Packaged in tape and reel, this RoHS compliant component is ideal for demanding automotive applications.
Stmicroelectronics VNB35NV04TR-E technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 70V |
| Drain to Source Voltage (Vdss) | 70V |
| Fall Time | 1500ns |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 125W |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Configuration | Low Side |
| Output Current | 30A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET II™, VIPower™ |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNB35NV04TR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
