Stmicroelectronics VNB49N04 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 49A |
| Drain to Source Breakdown Voltage | 42V |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 42V |
| Max Output Current | 49A |
| Max Power Dissipation | 125W |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 40mR |
| Operating Supply Voltage | 18V |
| Output Current | 28A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OMNIFET™ |
| Supply Current | 250uA |
| Threshold Voltage | 800mV |
| Weight | 0.01164oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNB49N04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.