Stmicroelectronics VNB49N04TR-E technical specifications.
| Package/Case | D2PAK |
| Max Output Current | 49A |
| Max Power Dissipation | 125W |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 40mR |
| Operating Supply Voltage | 18V |
| Output Current | 28A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Series | OMNIFET™ |
| Supply Current | 250uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNB49N04TR-E to view detailed technical specifications.
No datasheet is available for this part.
