
Stmicroelectronics VND10N06TR-E technical specifications.
| Package/Case | DPAK |
| Lead Free | Lead Free |
| Max Output Current | 10A |
| Max Power Dissipation | 35W |
| Max Supply Current | 150uA |
| Max Supply Voltage | 60V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 150mR |
| Output Current | 6A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 35W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET™ |
| Supply Current | 150uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND10N06TR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
