
Automotive current limit switch featuring a 40V drain-to-source breakdown voltage and 12A continuous drain current. Surface mount DPAK package with 35mΩ drain-to-source resistance. Offers over-voltage and over-temperature fault protection with a 12A maximum output current. Operating temperature range from -40°C to 150°C, with 250ns turn-on and 1350ns turn-off delay.
Stmicroelectronics VND14NV04TR-E technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 35mR |
| Fall Time | 150ns |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 2.4mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 74W |
| Max Supply Current | 100uA |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 12A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 74W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET II™, VIPower™ |
| Supply Current | 100uA |
| Turn-Off Delay Time | 1350ns |
| Turn-On Delay Time | 250ns |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND14NV04TR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
