
Stmicroelectronics VND1NV04-1 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 20A |
| Max Output Current | 1.7A |
| Max Supply Current | 100uA |
| Mount | Surface Mount, Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 250mR |
| Output Current | 1.7A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | OMNIFET II™ |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND1NV04-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
