
N-channel peripheral driver with 1.7A continuous drain current and 40V drain-to-source breakdown voltage. Features 250mΩ on-state resistance and 35W maximum power dissipation. This surface mount component, packaged in TO-252, offers a 2.5V threshold voltage and fast switching with 200ns turn-on and 1000ns turn-off delay times. Operating temperature range is -40°C to 150°C.
Stmicroelectronics VND1NV04TR-E technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 1.7A |
| Current | 1.7A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 250mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 200ns |
| Height | 2.4mm |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.7A |
| Max Power Dissipation | 35W |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 250mR |
| Output Current | 1.7A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 35W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OMNIFET II™ |
| Supply Current | 100uA |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 1000ns |
| Turn-On Delay Time | 200ns |
| Voltage | 40V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND1NV04TR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
