
Stmicroelectronics VND5004A-E technical specifications.
| Clamping Voltage-Max | 52V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100A |
| Max Supply Current | 6mA |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 4mR |
| On-state Resistance-Max | 4MR |
| Operating Supply Voltage | 13V |
| Output Current per Channel | 70A |
| Package Quantity | 189 |
| Packaging | Tray |
| Rated Current-Max | 100A |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 6mA |
| Turn-Off Delay Time | 35000ns |
| Turn-On Delay Time | 25000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND5004A-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
