
Dual 4mΩ high-side driver with analog current sense for automotive applications. Features a maximum output current of 100A and per-channel output current of 70A. Operates within a supply voltage range of 4.5V to 27V, with a typical operating voltage of 13V. Offers a low on-state resistance of 4mΩ and a maximum supply current of 6mA. Designed for surface mount installation with a compact 16mm width, 17.2mm length, and 2.25mm height. Includes turn-on delay of 25µs and turn-off delay of 35µs, with a maximum operating temperature of 150°C.
Stmicroelectronics VND5004ASP30-E technical specifications.
| Height | 2.25mm |
| Lead Free | Lead Free |
| Length | 17.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100A |
| Max Supply Current | 6mA |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 4mR |
| Operating Supply Voltage | 13V |
| Output Current | 100A |
| Output Current per Channel | 70A |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 6mA |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 35000ns |
| Turn-On Delay Time | 25000ns |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND5004ASP30-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
