
Stmicroelectronics VND5004BSP30TR-E technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-State Resistance | 4mR |
| Output Current | 70A |
| Output Current per Channel | 70A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 3.5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND5004BSP30TR-E to view detailed technical specifications.
No datasheet is available for this part.
