
Automotive double channel high-side driver, featuring analog current sense. This surface mount integrated circuit operates from a 4.5V to 36V supply voltage, with a typical operating voltage of 13V. Delivering up to 42A per channel, it boasts a low 12mR on-state resistance. Designed for demanding automotive environments, it operates between -40°C and 150°C.
Stmicroelectronics VND5012AK-E technical specifications.
| Height | 2.15mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Supply Current | 6mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 12mR |
| On-state Resistance-Max | 12MR |
| Operating Supply Voltage | 13V |
| Output Current | 40A |
| Output Current per Channel | 42A |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Rated Current-Max | 6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 6mA |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 40000ns |
| Turn-On Delay Time | 15000ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND5012AK-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
