This 24-pin dual function buffer/inverter driver IC from STMicroelectronics operates over a supply voltage range of 4.5 to 36V. The device features a JEDEC package code of R-PDSO-G24, with dimensions of 7.5mm in width and 10.3mm in length. It is designed for use in ROHS compliant applications and is packaged in a SSOP-24 format.
Stmicroelectronics VND5025BKTR-E technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Supply Voltage-Nom | 13 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 36 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics VND5025BKTR-E to view detailed technical specifications.
No datasheet is available for this part.