Stmicroelectronics VND5E008ASPTR-E technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Supply Current | 6.5mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, VIPOWER™ |
| Turn-Off Delay Time | 15000ns |
| Turn-On Delay Time | 28000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND5E008ASPTR-E to view detailed technical specifications.
No datasheet is available for this part.