
Stmicroelectronics VND5E008AY-E technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 53A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, VIPOWER™ |
| Supply Current | 3.5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND5E008AY-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
