
The VND5E160ASOTR-E is a dual power switch from STmicroelectronics with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum output current of 7A per channel and an on-state resistance of 160mR. The device is packaged in a SOIC package and is available in a quantity of 1000 per package, packaged on a tape and reel. The VND5E160ASOTR-E is RoHS compliant and suitable for surface mount applications.
Stmicroelectronics VND5E160ASOTR-E technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Supply Current | 6mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-State Resistance | 160mR |
| Output Current per Channel | 7A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND5E160ASOTR-E to view detailed technical specifications.
No datasheet is available for this part.