
N-channel peripheral driver with 70V drain-to-source breakdown voltage and 5A continuous drain current. Features 200mΩ drain-to-source resistance and 3.5A maximum output current. Operates from -40°C to 150°C with 60W maximum power dissipation. Includes over-voltage and over-temperature fault protection. Surface mount TO-252 package.
Stmicroelectronics VND5N07 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 5A |
| Current | 5A |
| Current Rating | 5A |
| Drain to Source Breakdown Voltage | 70V |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 70V |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Load Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 60W |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 5A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OMNIFET II™, VIPower™ |
| Supply Current | 250uA |
| Voltage | 70V |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND5N07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
