
Stmicroelectronics VND5N07-1 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 70V |
| Drain to Source Resistance | 200mR |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 200mR |
| Output Current | 5A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | OMNIFET II™ |
| Supply Current | 250uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics VND5N07-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
