N-channel peripheral driver in a TO-252 package, featuring 70V drain-source breakdown voltage and 5A continuous drain current. This surface-mount device offers 200mΩ drain-source resistance and 3.5A maximum output current, with integrated over-voltage and over-temperature fault protection. It operates from -40°C to 150°C and supports an on/off interface.
Stmicroelectronics VND5N0713TR technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 5A |
| Current Rating | 5A |
| Drain to Source Breakdown Voltage | 70V |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 70V |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OMNIFET II™, VIPower™ |
| Supply Current | 250uA |
| Threshold Voltage | 800mV |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND5N0713TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
