
Stmicroelectronics VND5T016ASPTR-E technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45A |
| Max Supply Current | 6.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 24V |
| Output Configuration | High Side |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Turn-Off Delay Time | 45us |
| Turn-On Delay Time | 50us |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND5T016ASPTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
