
Stmicroelectronics VND5T100LAJTR-E technical specifications.
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Supply Current | 6mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Turn-Off Delay Time | 38000ns |
| Turn-On Delay Time | 27000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND5T100LAJTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
