
Dual-channel, high-side peripheral driver IC in SOIC package. Features 25A maximum output current, 120mΩ drain-to-source resistance, and on/off interface. Includes over-voltage and over-temperature fault protection. Operates from -40°C to 150°C with 8.3W power dissipation. Surface mountable with solder termination.
Stmicroelectronics VND600 technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 120mR |
| Fault Protection | Over Voltage, Over Temperature |
| Input Current | 10mA |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Load Current | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 8.3W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 25A |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 8.3W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VND600 |
| Supply Current | 6mA |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics VND600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
