The VND600P-E is a dual power driver from Stmicroelectronics, packaged in a ROHS COMPLIANT, SOP-16 package. It operates over a temperature range of -40°C to 150°C and is RoHS compliant. The device can handle a maximum input voltage of 36V and a maximum output current of 25A. It has a maximum power dissipation of 8.3W and a supply current of 6mA. The VND600P-E is suitable for surface mount applications.
Stmicroelectronics VND600P-E technical specifications.
| Package/Case | SO |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 8.3W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-State Resistance | 30mR |
| Operating Supply Voltage | 36V |
| Output Current | 25A |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 8.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND600P-E to view detailed technical specifications.
No datasheet is available for this part.
