
Stmicroelectronics VND600SP technical specifications.
| Package/Case | SOP |
| Drain to Source Resistance | 100mR |
| Fault Protection | Over Voltage, Over Temperature |
| Input Current | 10mA |
| Interface | On/Off |
| Load Current | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 96.1W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Output Current | 25A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 96.1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Termination | Solder |
| DC Rated Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND600SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
