Dual-channel high-side solid-state relay IC, featuring two independent drivers with a maximum output current of 40A and a continuous output current of 25A. Operates within a supply voltage range of 5.5V to 36V, with a typical operating voltage of 13V. Offers a low on-state resistance of 30mR and a maximum power dissipation of 96.1W. Packaged in a surface-mount SOIC case, this lead-free and RoHS-compliant component is suitable for operation between -40°C and 150°C, with turn-on and turn-off delay times of 30µs.
Stmicroelectronics VND600SP-E technical specifications.
| Package/Case | SOIC |
| Height | 3.65mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 96.1W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 30mR |
| Operating Supply Voltage | 13V |
| Output Current | 25A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 96.1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Turn-Off Delay Time | 30us |
| Turn-On Delay Time | 30us |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND600SP-E to view detailed technical specifications.
No datasheet is available for this part.