Stmicroelectronics VND670SP technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Number of Outputs | 2 |
| Operating Supply Voltage | 40V |
| Output Configuration | High Side |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VND670SP |
| Supply Current | 40mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND670SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.