Stmicroelectronics VND670SPTR-E technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45A |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-State Resistance | 26mR |
| Output Current per Channel | 15A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | VND670SP-E |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND670SPTR-E to view detailed technical specifications.
No datasheet is available for this part.