Stmicroelectronics VND7004AYTR technical specifications.
| Number of Terminals | 36 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 13 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 28 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics VND7004AYTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.