
Automotive-grade double-channel High Side Driver (HSD) with MultiSense analog feedback. Features a supply voltage range of 4V to 28V, with a nominal of 13V. This 16-terminal integrated circuit, housed in a R-PDSO-G16 package, operates from -40°C to 125°C. The interface IC type is a buffer or inverter-based peripheral driver, offering one function.
Stmicroelectronics VND7040AJTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 13 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 28 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics VND7040AJTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.