Dual channel high-side driver, a buffer or inverter-based peripheral driver, features MultiSense analog feedback. Operating within a 4V to 28V supply voltage range with a nominal 13V, this 16-terminal integrated circuit is housed in a R-PDSO-G16 package. The component offers a single function and is designed with dual terminal positioning.
Stmicroelectronics VND7050AJTR technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 13 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 28 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics VND7050AJTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.