
Stmicroelectronics VND7N04 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Breakdown Voltage | 42V |
| Drain to Source Resistance | 140mR |
| Max Output Current | 7A |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 60mR |
| Output Current | 4A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET II™ |
| Supply Current | 250uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND7N04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
