Stmicroelectronics VND7NV0413TR technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 60mR |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 60W |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 6A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | OMNIFET II™, VIPower™ |
| Supply Current | 100uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics VND7NV0413TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
