
Automotive current limit switch featuring a 45V drain-to-source breakdown voltage and 6A continuous drain current. This low-side output device offers over-voltage and over-temperature fault protection, with a maximum output current of 6A. Operating within a -40°C to 150°C temperature range, it boasts a 60mΩ drain-to-source resistance and a 60W power dissipation. Packaged in a DPAK surface-mount case, this component is supplied on tape and reel.
Stmicroelectronics VND7NV04TR-E technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Breakdown Voltage | 45V |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 45V |
| Fall Time | 350ns |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 2.4mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 60W |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Nominal Vgs | 500mV |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 6A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OMNIFET II™, VIPower™ |
| Supply Current | 100uA |
| Threshold Voltage | 500mV |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND7NV04TR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
