Stmicroelectronics VND810P-E technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 8.3W |
| Max Supply Current | 7mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VND810P-E |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND810P-E to view detailed technical specifications.
No datasheet is available for this part.