
The VND810PEP-E is a dual 2-channel power driver IC from Stmicroelectronics, designed for surface mount applications. It operates within a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The device features a maximum power dissipation of 54W and a maximum output current of 3.5A. It is available in a RoHS compliant SSO-12 package, packaged in quantities of 100 in rail/Tube packaging.
Stmicroelectronics VND810PEP-E technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 54W |
| Max Supply Current | 25uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 160mR |
| Operating Supply Voltage | 13V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 54W |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 25uA |
| Turn-Off Delay Time | 30000ns |
| Turn-On Delay Time | 30000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND810PEP-E to view detailed technical specifications.
No datasheet is available for this part.
