
Dual-channel, high-side peripheral driver with 3.5A output current per channel. Features over-voltage and over-temperature fault protection, with an on/off interface. Operates from 5.5V to 36V supply voltage, with a maximum input voltage of 36V. Offers a low on-state resistance of 160mR and a maximum power dissipation of 8.3W. Packaged in a surface-mount SO package, this RoHS compliant component is supplied on tape and reel.
Stmicroelectronics VND810PTR-E technical specifications.
| Package/Case | SO |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 8.3W |
| Max Supply Current | 7mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 160mR |
| Output Configuration | High Side |
| Output Current per Channel | 3.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 8.3W |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Turn-Off Delay Time | 30us |
| Turn-On Delay Time | 30us |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND810PTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
