
Dual-channel peripheral driver IC with high-side output configuration, capable of delivering up to 9A output current. Features over-voltage and over-temperature fault protection, with an interface supporting On/Off control. Operates within a supply voltage range of 5.5V to 36V, and a temperature range of -40°C to 150°C. Packaged in a 16-pin SOIC (SO) surface-mount package.
Stmicroelectronics VND830-E technical specifications.
| Package/Case | SO |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 2.45mm |
| Interface | On/Off |
| Length | 10.5mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 8.3W |
| Max Supply Current | 12uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Output Current | 9A |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 8.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | VIPower™ |
| Supply Current | 12uA |
| Termination | SMD/SMT |
| Width | 7.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics VND830-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.