
Stmicroelectronics VND830ASPTR-E technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 74W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-State Resistance | 60mR |
| Output Current | 6A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Power Dissipation | 74W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND830ASPTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
