
The VND830LSP is a dual power switch from Stmicroelectronics with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It can handle a maximum power dissipation of 74W and has an on-state resistance of 60mR. The device is RoHS compliant and available in a RoHS compliant, power, SO-10 package. It is suitable for use in a variety of applications where a high current and high voltage are required.
Stmicroelectronics VND830LSP technical specifications.
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 23A |
| Max Power Dissipation | 74W |
| Max Supply Current | 12uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-State Resistance | 60mR |
| Operating Supply Voltage | 36V |
| Output Current | 23A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 12uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND830LSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
