
The VND830LSP13TR is a dual power switch from Stmicroelectronics with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It can handle a maximum power dissipation of 74W and a maximum output current of 23A. The device is designed for surface mount applications and is available in a RoHS compliant package. It operates at a maximum supply voltage of 36V and has a low on-state resistance of 60mR. The VND830LSP13TR is a lead-free device, but it does contain lead.
Stmicroelectronics VND830LSP13TR technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 23A |
| Max Power Dissipation | 74W |
| Max Supply Current | 12uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-State Resistance | 60mR |
| Operating Supply Voltage | 36V |
| Output Current | 23A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Power Dissipation | 74W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 12uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND830LSP13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
