
Double channel high-side driver for interface applications. Features 6A maximum output current per channel, operating from 5.5V to 36V supply voltage. Includes over-voltage and over-temperature fault protection. Packaged in SO for surface mounting, with a maximum power dissipation of 8.3W. RoHS compliant with 30µs turn-on and turn-off delay times.
Stmicroelectronics VND830PTR-E technical specifications.
| Package/Case | SO |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 8.3W |
| Max Supply Current | 7mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Output Current | 6A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 8.3W |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Turn-Off Delay Time | 30us |
| Turn-On Delay Time | 30us |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND830PTR-E to view detailed technical specifications.
No datasheet is available for this part.
