
Stmicroelectronics VND920 technical specifications.
| Package/Case | SO |
| Drain to Source Resistance | 55mR |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45A |
| Max Power Dissipation | 6.25W |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 16mR |
| Operating Supply Voltage | 36V |
| Output Current | 35A |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Power Dissipation | 6.25W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 5mA |
| Thickness | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
