
Dual-channel peripheral driver IC featuring buffer or inverter logic, housed in a 28-pin SOIC package. Offers robust fault protection including over-voltage and over-temperature. Operates with a supply voltage range of 5.5V to 36V, delivering up to 30A output current from a high-side configuration. Surface mountable with a maximum power dissipation of 6.25W and an operating temperature range of -40°C to 150°C.
Stmicroelectronics VND920-E technical specifications.
| Package/Case | SO |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 2.35mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 6.25W |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 36V |
| Output Configuration | High Side |
| Output Current | 30A |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Power Dissipation | 6.25W |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 5mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND920-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
