
Stmicroelectronics VND920P-E technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45A |
| Max Power Dissipation | 6.25W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-State Resistance | 16mR |
| Output Current | 30A |
| Output Current per Channel | 30A |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Power Dissipation | 6.25W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPower™ |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VND920P-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
